12VDC axial fan, 36mm x 36mm x 28mm, delivering 14.12 CFM airflow at 14000 RPM. Features durable ball bearings and a 340mA current rating. Operates at 12VDC with wire lead termination. Noise level is 52dBA.
Sanyo 9GV3612G301 technical specifications.
| Airflow | 14.12CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 340mA |
| Height | 36mm |
| Length | 36mm |
| Noise | 52dBA |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9GV |
| Size | 36mm |
| Speed | 14000RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9GV3612G301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.