Sanyo 9GV3612J301 technical specifications.
| Airflow | 19.42CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 36mm |
| Height | 36mm |
| Length | 36mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Noise | 58.5dBA |
| Noise Level | 58.5 dB |
| Operating Frequency | Not Required Hz |
| Package Quantity | 140 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 9GV |
| Size | 36mm |
| Speed | 19000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 1.622602oz |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9GV3612J301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.