Sanyo 9GV3612J302 technical specifications.
| Airflow | 19.42CFM |
| Package/Case | Axial |
| Height | 36mm |
| Length | 36mm |
| Noise | 58.5dBA |
| Packaging | Bulk |
| Series | 9GV |
| Size | 36mm |
| Speed | 19000RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9GV3612J302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.