Sanyo 9HV1248P1H001 technical specifications.
| Airflow | 254CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 67W |
| Noise | 72dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| RPM | 10000RPM |
| Series | San Ace 120 |
| Speed | 1000RPM |
| Termination | Wire Leads |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9HV1248P1H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.