Sanyo 9HVA0412P3J001 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 38000r/min |
| Maximum Airflow | 37.1CFM |
| Maximum Pressure | 9.24inH2O |
| Noise Level | 71dB |
| Line Current | 2.6A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 40 X 40 X 28mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo 9HVA0412P3J001 to view detailed technical specifications.
No datasheet is available for this part.