Sanyo 9L0412H3D01 technical specifications.
| Airflow | 13.06CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | L |
| Speed | 8400RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9L0412H3D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.