Sanyo 9L0412J302 technical specifications.
| Airflow | 18.36CFM |
| Height | 40mm |
| Length | 40mm |
| Noise | 48dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 140 |
| Packaging | Bulk |
| Series | L |
| Speed | 11700RPM |
| Termination | Wire Leads |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9L0412J302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.