120mm axial DC fan featuring ball bearing for enhanced durability. Delivers 102.4 CFM airflow at 2600 RPM, with a static pressure of 67.62 Pa. Operates within a voltage range of 10.2V to 13.8V, rated at 12V, consuming 4.68W with a current draw of 390mA. Noise level is 39 dBA, suitable for operation between -10°C and 70°C. Dimensions are 119mm x 119mm x 38mm, terminated with lead wires.
Sanyo 9LB1212H101 technical specifications.
| Airflow | 102.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 390mA |
| Depth | 119mm |
| Height | 120mm |
| Length | 119mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 39dBA |
| Noise Level | 39 dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 4.68W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9LB |
| Size | 120mm |
| Speed | 2600RPM |
| Static Pressure | 67.62Pa |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 13.051366oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1212H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.