Sanyo 9LB1412S501 technical specifications.
| Airflow | 286.01CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 140mm |
| Length | 140mm |
| Noise | 57dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LB |
| Speed | 4200RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LB1412S501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
