
High-performance 60mm axial DC fan featuring durable ball bearing construction for long life. Delivers 27.5 CFM airflow and 97Pa static pressure at 6150 RPM, operating within a 21.6V to 26.4V range with a nominal 24V supply. Engineered for low noise (35dBA) and low power consumption (1.92W), this fan is suitable for demanding thermal management applications. Its compact 60 x 60 x 25mm dimensions and wire lead termination facilitate easy integration.
Sanyo 9LG0624P4H001 technical specifications.
| Airflow | 27.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 25mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.92W |
| Noise | 35dBA |
| Noise Level | 35dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 80 |
| Power Consumption | 1.92W |
| Reach SVHC Compliant | Unknown |
| RPM | 6150RPM |
| Series | San Ace 60L |
| Size | 60mm |
| Speed | 6150RPM |
| Static Pressure | 97Pa |
| Termination | Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9LG0624P4H001 to view detailed technical specifications.
No datasheet is available for this part.