Sanyo 9LG0648P4J001 technical specifications.
| Airflow | 38.8CFM |
| Package/Case | Axial |
| Current Rating | 100mA |
| Height | 60mm |
| Length | 60mm |
| Noise | 47dBA |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 60mm |
| Speed | 8650RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0648P4J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.