High-performance axial DC fan, 80mm size, featuring durable ball bearing construction for extended lifespan. Delivers 54.3 CFM airflow and 98 Pa static pressure, operating at 5500 RPM with a 43 dBA noise level. Powered by a 12V supply voltage (10.8V-13.2V range) and consuming only 3.6W. Dimensions are 80mm x 80mm x 25.2mm, terminated with wire leads.
Sanyo 9LG0812P4G001 technical specifications.
| Airflow | 54.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 300mA |
| Depth | 25mm |
| Height | 80mm |
| Length | 80mm |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Power Consumption | 3.6W |
| Reach SVHC Compliant | Unknown |
| Series | 9LG |
| Size | 80mm |
| Speed | 5500RPM |
| Static Pressure | 98Pa |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0812P4G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.