
High-performance axial DC fan, 80mm x 80mm x 25mm, delivering 54.3 CFM airflow and 98 Pa static pressure. Features a durable ball bearing system for long life and operates at 5500 RPM. Rated for 24V with a voltage range of 21.6V to 26.4V, consuming 3.36W with a noise level of 43 dBA. Designed for efficient thermal management with a wide operating temperature range from -4°C to 158°C.
Sanyo 9LG0824P4G001 technical specifications.
| Airflow | 54.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Depth | 25mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.36W |
| Noise | 43dBA |
| Noise Level | 43dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Power Consumption | 3.36W |
| Reach SVHC Compliant | Unknown |
| RPM | 5500RPM |
| Series | San Ace 80L |
| Size | 80mm |
| Speed | 5500RPM |
| Static Pressure | 98Pa |
| Termination | Wire Leads |
| Weight | 0.287lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0824P4G001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
