Sanyo 9LG0824P4H001 technical specifications.
| Airflow | 54.3CFM |
| Package/Case | Axial |
| Current Rating | 50mA |
| Height | 80mm |
| Length | 80mm |
| Noise | 31dBA |
| Package Quantity | 40 |
| Reach SVHC Compliant | Unknown |
| Series | 9LG |
| Size | 80mm |
| Speed | 3700RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0824P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.