High-performance axial DC fan, 92mm square frame, 38mm depth, delivering 102.4 CFM airflow and 263 Pa static pressure. Features durable ball bearing construction for long life and operates at 7000 RPM. Input voltage range is 10.2V to 13.8V with a nominal 12V, consuming 12W. Noise level is 55 dBA, with an operating temperature range of -4°C to 158°C. Wire lead termination and RoHS compliant.
Sanyo 9LG0912P1F001 technical specifications.
| Airflow | 102.4CFM |
| Bearing Type | Ball |
| Depth | 38mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 12W |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 28 |
| Power Consumption | 12W |
| RoHS Compliant | Yes |
| RPM | 7000RPM |
| Series | San Ace 92L |
| Size | 92mm |
| Speed | 7000RPM |
| Static Pressure | 263Pa |
| Termination | Wire Leads |
| Weight | 0.604lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0912P1F001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.