Sanyo 9LG0912P4H001 technical specifications.
| Airflow | 48.7CFM |
| Package/Case | Axial |
| Current Rating | 150mA |
| Height | 92mm |
| Length | 92mm |
| Noise | 32dBA |
| Package Quantity | 28 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 92mm |
| Speed | 3150RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9LG0912P4H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.