Sanyo 9LG0912P4S001 technical specifications.
| Airflow | 59.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 28 |
| Power Consumption | 2.64W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 92mm |
| Speed | 3850RPM |
| Static Pressure | 62.1Pa |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9LG0912P4S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.