Sanyo 9LG0924P1F001 technical specifications.
| Airflow | 102.4CFM |
| Bearing Type | Ball |
| Depth | 38mm |
| Height | 92mm |
| Length | 92mm |
| Noise | 55dBA |
| Noise Level | 55dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 28 |
| Power Consumption | 12W |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 92mm |
| Speed | 7000RPM |
| Static Pressure | 263Pa |
| Termination | Lead Wire |
| Weight | 9.52397oz |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0924P1F001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.