Sanyo 9LG0924P1H001 technical specifications.
| Airflow | 130.6CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 21.6W |
| Noise | 61dBA |
| Package Quantity | 28 |
| RPM | 9000RPM |
| Series | San Ace 92L |
| Size | 92mm |
| Speed | 9000RPM |
| Termination | Wire Leads |
| Weight | 0.604lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0924P1H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.