Axial DC fan with ball bearing, operating at 24V with a voltage range of 21.6V to 26.4V. Delivers 59.7CFM airflow and 3850RPM speed, producing 37dBA noise. Features a 92mm x 92mm x 25mm frame size and 25.2mm depth. Rated for 2.64W power consumption and a wide operating temperature range from -4°C to 158°C. RoHS compliant with wire lead termination.
Sanyo 9LG0924P4S001 technical specifications.
| Airflow | 59.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.64W |
| Noise | 37dBA |
| Noise Level | 37dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 28 |
| Power Consumption | 2.64W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 3850RPM |
| Series | San Ace 92L |
| Size | 92mm |
| Speed | 3850RPM |
| Static Pressure | 62.1Pa |
| Termination | Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG0924P4S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.