
High-performance axial DC fan featuring ball bearing for long life and reliability. Delivers 176.6 CFM airflow at 4700 RPM, with a robust operating voltage range of 8V to 13.8V, nominal 12V. Designed for demanding thermal management applications, this 120mm x 120mm x 38mm fan operates effectively between -4°C and 158°C, producing 54 dBA noise. RoHS compliant with wire lead termination.
Sanyo 9LG1212P1H001 technical specifications.
| Airflow | 176.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 16.8W |
| Noise | 54dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 4700RPM |
| Series | San Ace 120L |
| Size | 120mm |
| Termination | Wire Leads |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG1212P1H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.