Sanyo 9LG1224P1S001 technical specifications.
| Airflow | 211.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.64W |
| Noise | 58dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 5600RPM |
| Series | San Ace 120L |
| Size | 120mm |
| Termination | Wire Leads |
| Weight | 0.926lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG1224P1S001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.