Sanyo 9LG1248P1H001 technical specifications.
| Airflow | 176.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 120mm |
| Length | 120mm |
| Noise | 54dBA |
| Operating Supply Voltage | 48V |
| Package Quantity | 21 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9LG |
| Size | 120mm |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9LG1248P1H001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.