DC Fan Axial Ball Bearing 24V 20.4V to 27.6V 130CFM 46dB 140 X 140 X 38mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
Sanyo 9LG1424P1M001 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 38 |
| Length | 140 |
| Speed | 3300 |
| Height | 140 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 9LG1424P1M001 to view detailed technical specifications.
No datasheet is available for this part.