Sanyo 9PH0812P7S06 technical specifications.
| Airflow | 41.31CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 40dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RPM | 4000RPM |
| Series | San Ace 80 |
| Speed | 4000RPM |
| Termination | Wire Leads |
| Weight | 0.15lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9PH0812P7S06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.