Sanyo 9S0612H401 technical specifications.
| Airflow | 20.48CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 25dBA |
| Noise Level | 24dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 9S |
| Size | 60mm |
| Speed | 3900RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Weight | 2oz |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0612H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.