Sanyo 9S0812L402 technical specifications.
| Airflow | 23.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise | 16dBA |
| Noise Level | 16 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 2000RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2000RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.167lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0812L402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.