Sanyo 9S0824L4D01 technical specifications.
| Airflow | 23.52CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 16dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 9S |
| Speed | 2000RPM |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0824L4D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.