
The Sanyo San Ace 92 axial fan operates within a temperature range of 14°C to 158°C, consuming 1.68W of power at 12V. It features a ball bearing type and a maximum operating speed of 2650RPM, producing 27dBA of noise. The fan measures 92x92x25mm in size and weighs 0.222lb, with a static pressure of 30Pa and airflow of 44.5CFM.
Sanyo 9S0912F4011 technical specifications.
| Airflow | 44.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise | 27dBA |
| Noise Level | 27dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.68W |
| Reach SVHC Compliant | No |
| RPM | 2650RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2650RPM |
| Static Pressure | 30Pa |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912F4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.