Sanyo 9S0912F402 technical specifications.
| Airflow | 44.49CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 92mm |
| Speed | 2650RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912F402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.