Sanyo 9S0912M4011 technical specifications.
| Airflow | 37.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.32W |
| Noise | 22dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RPM | 2250RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2250RPM |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912M4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.