Sanyo 9S0912M4D011 technical specifications.
| Airflow | 37.78CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 22dBA |
| Packaging | Bulk |
| Series | 9S |
| Size | 92mm |
| Speed | 2250RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0912M4D011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.