
The Sanyo 9S0924L4011 is a 24V axial fan with a speed of 1750RPM. It has a power consumption of 960mW and operates within a bulk packaging. The fan has a size of 92mm in length and 25mm in width, with a depth of 25mm. It is a flange mount fan with wire leads termination.
Sanyo 9S0924L4011 technical specifications.
| Airflow | 29.31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 92mm |
| Length | 92mm |
| Noise | 17dBA |
| Noise Level | 17dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Power Consumption | 960mW |
| Series | 9S |
| Size | 92mm |
| Speed | 1750RPM |
| Static Pressure | 13.1Pa |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0924L4011 to view detailed technical specifications.
No datasheet is available for this part.