Sanyo 9S0924M401 technical specifications.
| Airflow | 37.82CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 92mm |
| Length | 92mm |
| Noise | 22dBA |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9S |
| Size | 92mm |
| Speed | 2250RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S0924M401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.