120mm axial fan featuring ball bearings for enhanced durability and a silent operation profile. Delivers 58.6 CFM airflow at 1850 RPM, with a static pressure of 22.7 Pa. Operates at 12 VDC, consuming 1.56W, and produces a noise level of 24 dBA. This fan is designed with a 120mm frame size and a 25mm depth, including 300mm lead length for flexible integration. Suitable for operation within a temperature range of 14°C to 158°C.
Sanyo 9S1212M4011 technical specifications.
| Airflow | 58.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 25mm |
| Height | 120mm |
| Lead Length | 300mm |
| Length | 120mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.56W |
| Noise | 24dBA |
| Noise Level | 24dB |
| Operating Supply Voltage | 12V |
| Packaging | Bulk |
| Power Consumption | 1.56W |
| Reach SVHC Compliant | No |
| RPM | 1850RPM |
| Series | San Ace 120 |
| Size | 120mm |
| Speed | 1850RPM |
| Static Pressure | 22.7Pa |
| Termination | 3 Wire Leads |
| Weight | 0.309lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9S1212M4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.