
The 9SG1212P1G01 is a 12V axial fan with a maximum operating temperature of 70°C and a speed of 6000RPM. It is available in a 20-pack and features wire leads for termination. The fan has a noise level of 64dBA and is suitable for use in a variety of applications. The operating supply voltage is 12V, and the fan is designed for use in general applications. The fan's dimensions are 120mm in depth, 120mm in length, and 38mm in width.
Sanyo 9SG1212P1G01 technical specifications.
| Airflow | 260.41CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 120mm |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Noise | 64dBA |
| Noise Level | 64dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 12V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | SG |
| Speed | 6000RPM |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9SG1212P1G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
