Sanyo 9SX1212P1K001 technical specifications.
| Airflow | 257.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 4.4A |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 52.8W |
| Noise | 66dBA |
| Package Quantity | 20 |
| Reach SVHC Compliant | Unknown |
| RPM | 7400RPM |
| Series | SX |
| Size | 120mm |
| Speed | 7400RPM |
| Termination | Wire Leads |
| Weight | 0.86lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9SX1212P1K001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
