High-performance fan/blower delivering 494.7 CFM airflow at 4700 RPM. Features durable ball bearings and operates within a wide temperature range of -4°C to 140°C. This unit has a 175mm diameter, 69mm width, and 175mm height, with external mounting. Powered by a 26.4V supply, it has a maximum power dissipation of 93.6W and produces 73dBA noise. Termination is via wire leads.
Sanyo 9TG24P0G01 technical specifications.
| Airflow | 494.7CFM |
| Bearing Type | Ball |
| Diameter | 175mm |
| Height | 175mm |
| Length | 175mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 93.6W |
| Mount | External |
| Noise | 73dBA |
| Operating Supply Voltage | 26.4V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 4700RPM |
| Series | San Ace C175 |
| Size | 175mm |
| Speed | 4700RPM |
| Termination | Wire Leads |
| Weight | 1.7lb |
| Width | 69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9TG24P0G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.