Sanyo 9TJ24P0H61 technical specifications.
| Airflow | 226CFM |
| Bearing Type | Ball |
| Current Rating | 1.2A |
| Height | 133mm |
| Length | 133mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 28.8W |
| Noise | 61dBA |
| Noise Level | 61 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4150RPM |
| Series | San Ace C133 |
| Size | 133mm |
| Speed | 4150RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 1.5lb |
| Width | 91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sanyo 9TJ24P0H61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.