Sanyo 9TJ48P0H01 technical specifications.
| Airflow | 225.63CFM |
| Bearing Type | Ball |
| Current Rating | 550mA |
| Diameter | 133mm |
| Height | 133mm |
| Length | 133mm |
| Mount | External |
| Noise | 61dBA |
| Operating Supply Voltage | 48V |
| Outside Diameter | 133mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9TJ |
| Size | 133mm |
| Speed | 4150RPM |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9TJ48P0H01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.