This flange mount fan has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a speed of 4150RPM and consumes 26.4W of power. The fan is rated for an airflow of 225.63CFM and has a noise level of 61dBA. It is compliant with IP54 ratings and is available in a bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 9W1TJ48P0H61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 225.63CFM |
| Bearing Type | Ball |
| Current Rating | 550mA |
| Diameter | 133mm |
| Height | 133mm |
| Length | 133mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Flanges |
| Noise | 61dBA |
| Operating Supply Voltage | 48V |
| Outside Diameter | 133mm |
| Package Quantity | 12 |
| Packaging | Bulk |
| Power Consumption | 26.4W |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | W1 |
| Speed | 4150RPM |
| Termination | Wire Leads |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9W1TJ48P0H61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.