Sanyo 9WE1724K501 technical specifications.
| Airflow | 300.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.3A |
| Height | 172mm |
| Length | 172mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 31.2W |
| Noise | 55dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RPM | 4100RPM |
| Series | San Ace 172W |
| Speed | 4100RPM |
| Termination | 3 Wire Leads |
| Weight | 1.9lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WE1724K501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.