Sanyo 9WE5724K502 technical specifications.
| Airflow | 300.14CFM |
| Height | 150mm |
| Length | 172mm |
| Noise | 60dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | WE |
| Speed | 4100RPM |
| Termination | Wire Leads |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WE5724K502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.