Sanyo 9WF0624H7D01 technical specifications.
| Airflow | 18.3CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 44dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Bulk |
| RPM | 6800RPM |
| Series | San Ace 60WF |
| Speed | 6800RPM |
| Termination | 3 Wire Leads |
| Weight | 0.137lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WF0624H7D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.