
Sanyo 9WF0824S4D01 technical specifications.
| Airflow | 42.73CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | WF |
| Speed | 4000RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WF0824S4D01 to view detailed technical specifications.
No datasheet is available for this part.