Sanyo 9WF0924H401 technical specifications.
| Airflow | 51.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 130mA |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.12W |
| Noise | 42.5dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 3900RPM |
| Series | San Ace 92WF |
| Speed | 3900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.264lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WF0924H401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.