Sanyo 9WF0924S202 technical specifications.
| Airflow | 98.24CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 58dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | 9WF |
| Speed | 7300RPM |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WF0924S202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.