Sanyo 9WG1224F102 technical specifications.
| Airflow | 86.51CFM |
| Height | 120mm |
| Length | 120mm |
| Mount | Flanges |
| Noise | 36dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | WG |
| Speed | 2280RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WG1224F102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.