Sanyo 9WG1224M101 technical specifications.
| Airflow | 74.15CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 32dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | WG |
| Speed | 1950RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 9WG1224M101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.