Sanyo 9WL0624P4J001 technical specifications.
| Airflow | 38.8CFM |
| Package/Case | Axial |
| Current Rating | 190mA |
| Depth | 60mm |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Noise | 47dBA |
| Noise Level | 47dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 80 |
| Series | 9WL |
| Speed | 8650RPM |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| Weight | 3.880136oz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 9WL0624P4J001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.